IC SYNTHESIZER VCO 24LFCSP
Cirrus Logic ADF4360-4BCPZRL7 technical specifications.
| Package/Case | MSOP |
| Input | Clock |
| Max Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.