IC DSP CONTROLLER 16BIT 100-LQFP
Checking distributor stock and pricing after the page loads.
Cirrus Logic ADSP-2185MBSTZ-266 technical specifications.
| Package/Case | LQFP |
| Frequency | 150MHz |
| Interface | I2C, SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | CS470xx |
| RoHS | Not Compliant |