The CS3301A-ISR is a dual-channel instrumentation amplifier with a maximum power dissipation of 500mW and a supply current of 250uA. It operates over a temperature range of -40°C to 85°C. The device has a high input bias current of 2nA and a low input offset voltage of 15uV. It is available in a 1000-piece tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 15uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CS3301A |
| Supply Current | 250uA |
| Voltage Gain | 0dB |
| RoHS | Not Compliant |