Cirrus Logic CS3301A-ISZR technical specifications.
| Package/Case | SSOP |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 15uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CS3301A |
| Supply Current | 250uA |
| Voltage Gain | 0dB |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS3301A-ISZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.