Stereo digital volume control provides two independent low-distortion audio channels for audio systems. A 16-bit three-wire serial interface sets left and right channel levels and supports daisy-chaining for multichannel designs. The control range spans 127 dB in 0.5 dB steps, with 95.5 dB attenuation and up to 31.5 dB gain. The device operates from ±5 V analog supplies with a +5 V digital supply and supports a ±3.75 V input and output range. Typical audio performance includes 0.001% THD+N and 116 dB dynamic range over a 10 Hz to 20 kHz measurement bandwidth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic CS3310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Function | Stereo digital volume control |
| Audio channels | 2 independent channels |
| Control interface | 3-wire serial interface |
| Serial control word length | 16bit |
| Volume step size | 0.5dB |
| Attenuation range | 95.5dB |
| Gain range | +31.5dB |
| Total adjustable range | 127dB |
| THD+N, typical | 0.001% |
| Dynamic range, typical | 116dB |
| Interchannel isolation, typical at 1 kHz | 110dB |
| Input/output voltage range | ±3.75V |
| Positive analog supply voltage | 4.75 to 5.25V |
| Positive digital supply voltage | 4.75 to VA+V |
| Negative analog supply voltage | -5.25 to -4.75V |
| Operating ambient temperature | 0 to 70°C |
| Power consumption, typical | 72mW |
| Package | 16-pin Plastic SOIC |
Download the complete datasheet for Cirrus Logic CS3310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Cirrus Logic CS3310
Reference design for a 2-channel 90W/2Ω Class D audio power amplifier using the IR4321 IC, featuring internal protection circuits and scalable power up to 135W per channel.