
Audio Amplifiers Mono Low Power Amp w/ +6dB Gain
Checking distributor stock and pricing after the page loads.
Cirrus Logic CS35L01-CWZ technical specifications.
| Gain | 6dB |
| Max Operating Temperature | 70°C |
| Output Power | 2.9W |
| Series | CS35L01 |
| Supply Current | 10mA |
| RoHS | Compliant |