Interface - CODECs IC 24Bit Str Audio CODEC 3V Intrfc
Sign in to ask questions about the Cirrus Logic CS4221-KSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS4221-KSR technical specifications.
| Package/Case | SSOP |
| Interface | I2C, SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| Series | CS4221 |
| Signal to Noise Ratio (SNR) | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4221-KSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.