IC, AUDIO CODEC, 20BIT, 50KHZ, SSOP-28
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Interface | I2C, SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of A/D Converters | 2 |
| Number of Bits | 20 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 47 |
| Resolution | 20b |
| RoHS Compliant | No |
| Series | CS4222 |
| RoHS | Not Compliant |