Cirrus Logic CS4224-KSRZ technical specifications.
| Package/Case | SSOP |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Sampling Rate | 48KS/s |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4224-KSRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.