Cirrus Logic CS42L55-DNZR technical specifications.
| Package/Case | QFN |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS42L55-DNZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
