Audio D/A Converter ICs IC 8-Pin Stereo DAC for Digital Audio
Checking distributor stock and pricing after the page loads.
Cirrus Logic CS4331KS technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 50KS/s |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Converters | 2 |
| Output Type | Voltage |
| Resolution | 18b |
| Sampling Rate | 50KS/s |
| Series | CS4331 |
| RoHS | Compliant |