DAC 2-CH Delta-Sigma 24-bit 16-Pin SOIC T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Conversion Rate | 192KS/s |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS | Compliant |