The CS4396-KSR is a dual 24-bit serial audio digital-to-analog converter (DAC) from Cirrus Logic. It is packaged in a SOIC format and operates over a supply voltage range of 4.75V to 5.25V. The device is capable of withstanding temperatures between -10°C and 70°C. The CS4396-KSR is available in quantities of 1000 units per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Converters | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| Series | CS4396 |
| RoHS | Not Compliant |