ADC Single Delta-Sigma 7.5Msps Serial 24-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5MS/s |
| RoHS | Compliant |