Multi Standard Audio Decoder 44-Pin PLCC
Checking distributor stock and pricing after the page loads.
Cirrus Logic CS493253-CL technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |