Video Encoder 6DAC 10-Bit 48-Pin TQFP Rail
Checking distributor stock and pricing after the page loads.
Cirrus Logic CS4954-CQ technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of D/A Converters | 6 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |