Cirrus Logic CS5372A-ISR technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Series | CS5372A |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CS5372A-ISR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.