
The CS5372A-ISZR is a dual 24-bit analog-to-digital converter with a sampling rate of 512kS/s. It operates over a temperature range of -40°C to 85°C and is available in a surface mount SSOP package. The device is designed for use with dual analog and digital supplies. It is packaged on a tape and reel for easy handling and installation.
Cirrus Logic CS5372A-ISZR technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| Sampling Rate | 512000S/s |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5372A-ISZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
