ADC Dual Delta-Sigma 192ksps 24-bit Serial 24-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic CS5381-KZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Radiation Hardening | No |
| Resolution | 24b |
| Sampling Rate | 192KS/s |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5381-KZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.