
Analog to Digital Converters - ADC IC 6-Ch Delta-Sigma ADC
Cirrus Logic CS5451A-ISR technical specifications.
| Package/Case | SSOP |
| Input Type | DIFFERENTIAL |
| Max Operating Temperature | 85°C |
| Number of Channels | 6 |
| Operating Supply Voltage | 3.3V |
| RoHS | Not Compliant |
No datasheet is available for this part.
