
The CS5460A-BSZR is a surface mount IC with a package quantity of 2000 units per reel. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has an input impedance of 30kR and operates on a supply voltage between 2.4V and 2.6V. The CS5460A-BSZR is designed for surface mount applications and has a contact plating of tin, matte.
Sign in to ask questions about the Cirrus Logic CS5460A-BSZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS5460A-BSZR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input Impedance | 30kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Current | 2.9mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5460A-BSZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
