Current & Power Monitors & Regulators IC Sngl-Phs BiDirect PWR/Energy
Cirrus Logic CS5460F-ISZR technical specifications.
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 2.4V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CS5460F |
| RoHS | Compliant |
No datasheet is available for this part.