
Analog to Digital Converters - ADC IC 20-Bit 8-Pin Delta Sigma ADC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Conversion Rate | 0.326KS/s |
| Input Type | DIFFERENTIAL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
