
Analog to Digital Converters - ADC 20-Bit Delta Sigma ADC Ext. OSC
Sign in to ask questions about the Cirrus Logic CS5512BS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS5512BS technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 0.0535KS/s |
| Input Type | DIFFERENTIAL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5512BS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
