
Analog to Digital Converters - ADC Prgrmmbl Delta Sigma ADC w/6-Bit Lat-Ch
Checking distributor stock and pricing after the page loads.
Cirrus Logic CS5529AS technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 0.101KS/s |
| Input Type | DIFFERENTIAL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8mW |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| RoHS | Compliant |