
The CS5530-ISR is a single-channel analog-to-digital converter with a conversion rate of 3.84 kilosamples per second. It operates on a 5-volt supply and has a maximum power dissipation of 500 milliwatts. The device is packaged in a surface-mount small outline package (SSOP) and is available on tape and reel. It is designed to operate over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Conversion Rate | 3.84KS/s |
| Input Type | DIFFERENTIAL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
