Telecom Interface ICs IC T1/E1 Ln Intrfc Unit F/Strtum-4 apps
Checking distributor stock and pricing after the page loads.
Cirrus Logic CS61574A-IL1R technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | CS61574A-IL |
| RoHS | Not Compliant |