
Cirrus Logic CS61583-IQ5Z technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 310mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Transceivers | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS61583-IQ5Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
