
Cirrus Logic CS61884-IRZR technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.73W |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS61884-IRZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
