FILTER UNIT, 80MM - More Details
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Data Rate | 0.1152Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Standard |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CS8130 |
| RoHS | Not CompliantNo |