Cirrus Logic CS8415A-IZR technical specifications.
| Package/Case | TSSOP |
| Max Dual Supply Voltage | 5.5V |
| Number of Receivers | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS8415A-IZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.