Ethernet ICs IC 10Mbps Ethernet Controller 5V
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Data Rate | 10Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | CS8900A |
| RoHS | Not Compliant |