
Cirrus Logic EP7312-CVZR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | Serial, UART |
| Max Frequency | 74MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 250 |
| RAM Size | 48KB |
| Series | EP7312 |
| Weight | 0.091254oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic EP7312-CVZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
