FILTER UNIT, 80MM - More Details
Checking distributor stock and pricing after the page loads.
Cirrus Logic HS23 technical specifications.
| Color | Black |
| Depth | 35.05mm |
| Height | 50.8mm |
| Length | 12.7mm |
| Width | 35.05mm |
| RoHS | Compliant |
No datasheet is available for this part.