Cirrus Logic HS27 technical specifications.
| Package/Case | SIP |
| Color | Black |
| Depth | 16.002mm |
| Height | 76.2mm |
| Length | 16mm |
| Width | 59.94mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic HS27 to view detailed technical specifications.
No datasheet is available for this part.