Cirrus Logic MS02 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Flange Diameter | 0.09inch |
| Inside Diameter | 0.064inch |
| Length | 0.221inch |
| Mount | Solder |
| Radiation Hardening | No |
| Series | Apex Precision Power® |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.