Conn IC DIP Socket 12POS Gold
Cirrus Logic MS05 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole, Panel |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Series | Apex Precision Power® |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.