Operational Amplifiers - Op Amps Linear OpAmp 38V 5A "A" Grade
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-3 |
| Gain Bandwidth Product | 4.5MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 3mV |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 19V |
| Output Current | 5A |
| Slew Rate | 20V/µs |
| RoHS | Not Compliant |