Cirrus Logic PA03-S technical specifications.
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 2mV |
| Min Dual Supply Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 75V |
| Output Current | 30A |
| Slew Rate | 8V/µs |
| Supply Current | 125mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic PA03-S to view detailed technical specifications.
No datasheet is available for this part.