
Operational Amplifiers - Op Amps Linear Op-Amp 350V .15A
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-3 |
| Max Dual Supply Voltage | 170V |
| Number of Channels | 1 |
| RoHS Compliant | No |
| Slew Rate | 30V/µs |
| Technology | BIFET |
| RoHS | Not Compliant |
