
Operational Amplifiers - Op Amps Linear Op-AMp 80V 5A DCSS Compliant
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-3-8 |
| Gain Bandwidth Product | 150MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 3.5mV |
| Max Dual Supply Voltage | 40V |
| Min Dual Supply Voltage | 12V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 70mA |
| Output Current per Channel | 4.5A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 220V/µs |
| Technology | BIFET |
| Voltage Gain | 80dB |
| RoHS | Not Compliant |
