
The PA61M/883 is a single-channel power amplifier from Cirrus Logic's Apex Precision Power series, featuring a gain bandwidth product of 1MHz and a voltage gain of 96dB. It operates over a temperature range of -55°C to 125°C and is available in a TO-3-8 package for through-hole mounting. The device has a maximum operating supply current of 3mA and an output current per channel of 10A. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Package/Case | TO-3-8 |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 45V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 10A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 2.8V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 96dB |
| RoHS | Not Compliant |
