
A thermal washer for Power DIP packages, made of .002 inch thick 1145 aluminum foil with .0005 inch thick phase-change thermal compound on both sides. It provides thermal management with an imperial thermal impedance of 0.030 °C/W-in² (0.194 °C/W-cm²) at 20psi, suitable for service temperatures up to 200 °C.
Sign in to ask questions about the Cirrus Logic TW05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic TW05 technical specifications.
| Package/Case | PDIP |
| Length | 58.93mm |
| Material | Aluminium |
| Packaging | Bulk |
| Radiation Hardening | No |
| Width | 41.66mm |
| Overall Length | 2.32inches |
| Overall Width | 1.200inches |
| Overall Width Tolerance | ±0.002inches |
| Thickness | 0.003inches |
| Foil Material | 1145 aluminum |
| Foil Material Thickness | 0.002inches |
| Interface Material | Phase-change thermal compound |
| Interface Material Thickness | 0.0005inches |
| Interface Material Application | Both sides |
| Maximum Shipping & Storage Temperature | 40°C |
| Reflow Temperature | 60°C |
| Maximum Recommended Service Temperature | 200°C |
| Thermal Impedance (Imperial) | 0.030°C/W-in² |
| Thermal Impedance (Metric) | 0.194°C/W-cm² |
| Thermal Impedance Test Pressure | 20psi |
| Mounting Hole Diameter (Quantity 2) | 0.156inches |
| Mounting Hole Diameter (Quantity 2) Tolerance | ±0.002inches |
| Mounting Hole Diameter (Quantity 12) | 0.140inches |
| Corner Radius (Quantity 4) | 0.100inches |
| Side Radius (Quantity 2) | 0.175inches |
| Packaging Quantity | 10pieces |
| Packaging Description | With oversize separators |
| Compatible Device Type | Power DIP packages |
| Compatible Device Designators | CR, CU, DC & DD |
| Related Power Device Part Number | AL-232-164-APX |
| Associated Box Part Number | G760 |
| Associated Box Dimensions | 2 7/8" x 2" x 1/4" |
| Associated Box Manufacturer | Gary Plastics |
| RoHS Compliant | No |
| Ushts | 8546900000 |
| ECCN | EAR99 |
Download the complete datasheet for Cirrus Logic TW05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.