The VRE3025JD is a single-channel voltage regulator with a maximum input voltage of 40V and an output voltage of 2.5V. It is designed to operate within a temperature range of -40°C to 85°C and is available in a through-hole DIP package. The device is RoHS compliant and has a quiescent current of 7mA. It is suitable for use in applications where a stable 2.5V output is required.
Checking distributor stock and pricing after the page loads.
Cirrus Logic VRE3025JD technical specifications.
| Package/Case | DIP |
| Max Input Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| RoHS | Compliant |