The VRE302LS is a series voltage reference from Cirrus Logic, featuring a maximum input voltage of 22V and an output voltage of 2.5V. It operates over a temperature range of -40°C to 85°C and is available in SMD/SMT package. The device is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Cirrus Logic VRE302LS technical specifications.
| Package/Case | SMD/SMT |
| Max Input Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| RoHS | Compliant |