The VRE305JD is a single-channel voltage regulator with a maximum input voltage of 22V and an output voltage of 5V. It operates within a temperature range of -40°C to 85°C and is packaged in a DIP case for through-hole mounting. The device has a quiescent current of 7mA and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Cirrus Logic VRE305JD technical specifications.
| Package/Case | DIP |
| Max Input Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| RoHS | Compliant |