The VRE305KD is a series voltage regulator with a maximum input voltage of 22V, operating within a temperature range of -40°C to 85°C. It is available in a DIP package, suitable for through-hole mounting. The device is RoHS compliant and features a quiescent current of 7mA, with an output current of 10mA at 5V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Max Input Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| RoHS | Compliant |