The VRE410BS is a single-channel, surface-mount programmable reference from Cirrus Logic. It operates within a temperature range of 0°C to 70°C and can handle a maximum input voltage of 22V. The device is available in rail or tube packaging and is not RoHS compliant. The VRE410BS has a quiescent current of 7mA and an output current of 10mA, producing an output voltage of 10V.
Checking distributor stock and pricing after the page loads.
Cirrus Logic VRE410BS technical specifications.
| Package/Case | SMD/SMT |
| Max Input Voltage | 22V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 10V |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| Reference Type | Programmable, Series |
| RoHS Compliant | No |
| RoHS | Not Compliant |