Voltage & Current References Ref. +/-10V, -40/85C 0.6ppm
Checking distributor stock and pricing after the page loads.
Cirrus Logic VRE410JS technical specifications.
| Package/Case | SMD/SMT |
| Max Input Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 1.6V |
| Reference Type | Programmable |
| RoHS Compliant | No |
| RoHS | Not Compliant |