Interface - CODECs Stereo AC'97 CODEC T/P Interface
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS | Compliant |